
The Cornell Dubilier 171154J630O-F is a 150nF film capacitor with a DC rated voltage of 630V and an AC voltage rating of 250V. It has a radial package with a 10mm depth and a 19mm height. The capacitor is constructed with a polypropylene dielectric material and has a tolerance of 5%. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is available in a bulk packaging quantity of 100.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 171154J630O-F technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19mm |
| Height - Seated (Max) | 0.748inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.394inch |
| RoHS | Compliant |
No datasheet is available for this part.