
Cap Film 0.15uF 250V PP 10% (18 X 6 X 12mm) Radial Wound 15mm 105°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 171154K250G-F technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.