
This 150nF film capacitor from Cornell Dubilier features a radial package and through hole mount. It has a DC rated voltage of 400V and an AC voltage rating of 220V. The capacitor operates within a temperature range of -55°C to 105°C and has a 10% tolerance. It is RoHS compliant and packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 171154K400I-F technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 8.5mm |
| RoHS | Compliant |
No datasheet is available for this part.