
The Cornell Dubilier 171155J160O-F is a 1.5uF film capacitor with a voltage rating of 160V and a tolerance of 5%. It has a low ESR of 20mR and is packaged in a radial configuration for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Cornell Dubilier 171155J160O-F technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 171155J160O-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.