
General purpose radial film capacitor with 1.5µF capacitance and 250V DC rating. Features a polypropylene dielectric, 10% tolerance, and a low ESR of 26mΩ. Operates across a wide temperature range from -55°C to 105°C. Dimensions are 32mm (L) x 13mm (W) x 22.5mm (H) with a 27.5mm lead pitch for through-hole mounting. RoHS compliant.
Sign in to ask questions about the Cornell Dubilier 171155K250Q-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 171155K250Q-F technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 26mR |
| Height | 22.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 147 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 250V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 171155K250Q-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
