Radial film capacitor with 2.2nF capacitance and 630V DC rating. Features a polypropylene dielectric and 5% tolerance. Operating temperature range from -55°C to 105°C. Dimensions are 13mm (length) x 4mm (depth) x 9.5mm (height) with a 10mm lead pitch and 0.6mm lead diameter. Through-hole mounting with PC pin terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 171222J630C-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 171222J630C-F technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 171222J630C-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.