The Cornell Dubilier 171223J630F-F is a general-purpose film capacitor with a capacitance of 22nF. It has a voltage rating of 630V and a tolerance of 5%. The capacitor is packaged in a radial lead style with a height of 11mm and a length of 18mm. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in a quantity of 500 per bulk packaging.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 171223J630F-F technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.