The Cornell Dubilier 171224J250H-F is a 220nF film capacitor with a 5% tolerance and a maximum operating temperature of 105°C. It has a radial package with a height of 13.5mm and a lead diameter of 0.8mm. The capacitor is through-hole mounted and RoHS compliant. It has a DC rated voltage of 250V and an AC voltage rating of 90V.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 171224J250H-F technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 250V |
| Width | 0.295inch |
| RoHS | Compliant |
No datasheet is available for this part.