This 220nF film capacitor from Cornell Dubilier has a voltage rating of 630V and 10% tolerance. It is a general-purpose component with a radial package and through-hole mount. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The component is available in a bulk packaging quantity of 100 pieces.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 171224K630P-F technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.