
General purpose radial film capacitor featuring 2.2µF capacitance and 160V DC voltage rating. This through-hole component utilizes a PP dielectric, offering 5% tolerance and a low 18mΩ ESR. Operating across a wide temperature range of -55°C to 105°C, it measures 32mm in length, 11mm in width, and 20mm in height, with a 27.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 171225J160P-F technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.
