This film capacitor from Cornell Dubilier has a capacitance of 3.3nF with a tolerance of 5%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial configuration with a lead diameter of 0.6mm and a lead pitch of 10mm. It is available in a bulk packaging with 500 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 171332J630C-F technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.