
This film capacitor from Cornell Dubilier features a capacitance of 33nF with a tolerance of 5%. It has a DC rated voltage of 250V and an AC voltage rating of 90V. The capacitor is packaged in a radial package with a height of 9.5mm and a width of 4mm. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is available in a quantity of 500 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 171333J250C-F technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.