The Cornell Dubilier 171333K250C-F is a 33nF film capacitor with a working voltage of 250V and a tolerance of 10%. It has a radial package and is designed for through-hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Cornell Dubilier 171333K250C-F technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 171333K250C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.