This 33nF PP film capacitor from Cornell Dubilier features a radial package with through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for 400V DC and 220V AC with a 10% tolerance. It is packaged in bulk quantities of 500 units and is compliant with RoHS regulations.
Cornell Dubilier 171333K400E-F technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.394inch |
| Length | 0.512inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 171333K400E-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.