Cap Film 0.33uF 630V PP 5% (32 X 13 X 22.5mm) Radial Wound 27.5mm 105°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 171334J630Q-F technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 22.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 147 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.