The Cornell Dubilier 171334K250L-F is a film capacitor with a capacitance of 330nF and a tolerance of 10%. It has a DC rated voltage of 250V and an AC voltage rating of 90V. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in bulk quantities of 100 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 171334K250L-F technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.