
General purpose radial film capacitor with 3.3µF capacitance and 160V DC rating. Features polypropylene dielectric, 5% tolerance, and low 16mΩ ESR. Operates from -55°C to 105°C with a 27.5mm lead pitch and 0.8mm lead diameter for through-hole mounting. Dimensions are 32mm (L) x 13mm (W) x 22.5mm (H).
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 171335J160Q-F technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 22.5mm |
| Height - Seated (Max) | 0.886inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 1.26inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 147 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| Width | 0.512inch |
| RoHS | Compliant |
No datasheet is available for this part.