
This Cornell Dubilier 47nF capacitor is a film type with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a radial package with a lead diameter of 0.8mm and a lead pitch of 15mm. The capacitor is through hole mount and has a tolerance of 5%. It is RoHS compliant and has a DC rated voltage of 400V and an AC voltage rating of 220V.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 171473J400F-F technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.