
This 47nF film capacitor from Cornell Dubilier has a DC rated voltage of 630V and an AC voltage rating of 250V. It features a radial package with a lead pitch of 0.591inch and a lead diameter of 0.8mm. The capacitor is available in a bulk packaging quantity of 200 and is RoHS compliant. It has a tolerance of 5% and operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 171473J630H-F technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.295inch |
| RoHS | Compliant |
No datasheet is available for this part.