
This 47nF film capacitor from Cornell Dubilier features a 250V voltage rating and a 10% tolerance. It has a radial package with a 0.6mm lead diameter and a 10mm lead pitch. The capacitor is designed for through hole mounting and is available in bulk packaging with 500 units per package. It is compliant with RoHS regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 171473K250D-F technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.