
The Cornell Dubilier 171473K630H-F is a 47nF film capacitor with a DC rated voltage of 630V and an AC voltage rating of 250V. It features a 10% tolerance and is constructed with a polypropylene dielectric material. The capacitor is packaged in a radial through-hole configuration with a lead pitch of 15mm and a lead diameter of 0.8mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is available in a bulk packaging quantity of 200.
Cornell Dubilier 171473K630H-F technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 171473K630H-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.