General purpose radial film capacitor with 470nF capacitance and 250V DC rating. Features a PP dielectric, 5% tolerance, and low 35mR ESR. Operates from -55°C to 105°C with a 22.5mm lead pitch and 0.8mm lead diameter. Through-hole mounting with PC pin terminations.
Cornell Dubilier 171474J250M-F technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 16mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 250V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 171474J250M-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.