
Cap Film 0.47uF 400V PP 5% (32 X 11 X 20mm) Radial Wound 27.5mm 0.032 Ohm 105°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 171474J400P-F technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 32mR |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.