This film capacitor from Cornell Dubilier has a capacitance of 470nF with a tolerance of 10%. It operates within a temperature range of -55°C to 105°C and has a maximum operating voltage of 250V DC. The capacitor is packaged in a radial configuration with a lead pitch of 0.886inch and a lead diameter of 0.8mm. It is available in a bulk packaging quantity of 100 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 171474K250M-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 171474K250M-F technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 16mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 250V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 171474K250M-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.