This 68nF film capacitor from Cornell Dubilier has a voltage rating of 250V and a tolerance of 5%. It is a radial capacitor with a lead pitch of 10mm and is designed for through hole mounting. The operating temperature range is -55°C to 105°C. The capacitor is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 171683J250E-F technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 0.512inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 250V |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.