This 68nF film capacitor from Cornell Dubilier has a voltage rating of 250V and a tolerance of 10%. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial case with a lead pitch of 10mm and a lead diameter of 0.6mm. It is compliant with RoHS regulations and is available in quantities of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 171683K250E-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 171683K250E-F technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 0.512inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 250V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 171683K250E-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.