The 184183J250RAB-F is a polyester film capacitor with a capacitance of 18nF and a DC rated voltage of 250V. It features a 5% tolerance and is designed for use in through hole applications with a radial package. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is packaged on tape and reel for convenient handling and assembly.
Sign in to ask questions about the Cornell Dubilier 184183J250RAB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 184183J250RAB-F technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 184 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 184183J250RAB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.