Cap Film 0.0022uF 630V PET 5% (10.5 X 3.5 X 7mm) Radial Wound 7.5mm 125°C T/R
Sign in to ask questions about the Cornell Dubilier 184222J630RAB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 184222J630RAB-F technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 184 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 184222J630RAB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.