The Cornell Dubilier 184223K250RAB-F is a 22nF polyester film capacitor with a DC rated voltage of 250V and an AC voltage rating of 160V. It features a 10% tolerance and operates within a temperature range of -55°C to 125°C. This capacitor is available in a radial package with a lead pitch of 0.295inch and a seated height of 0.276inch. It is packaged in tape and reel with 1800 units per package and is RoHS compliant.
Sign in to ask questions about the Cornell Dubilier 184223K250RAB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 184223K250RAB-F technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 0.295inch |
| Length | 0.413inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 184 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 184223K250RAB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.