
This 47nF film capacitor from Cornell Dubilier features a radial package with a polyester dielectric material and a maximum operating temperature of 125°C. It has a DC rated voltage of 250V and an AC voltage rating of 160V. The capacitor is through-hole mounted and has a lead pitch of 7.5mm. It is RoHS compliant and available in quantities of 1500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 184473J250RBA-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 184 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 184473J250RBA-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
