
General purpose film capacitor with 10nF capacitance and 100V DC rating. Features PET dielectric, 5% tolerance, and a radial, through-hole mounting package with a 5mm lead pitch. Operates from -55°C to 125°C with a dissipation factor of 30%. Dimensions are 7.2mm length, 2.5mm depth, and 6.5mm height. Packaged on tape and reel.
Cornell Dubilier 185103J100RAA-F technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 30% |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185103J100RAA-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.