The 185103J400RHB-F is a 10nF polyester film capacitor from Cornell Dubilier, rated for 200V AC and 400V DC. It operates within a temperature range of -55°C to 125°C and is available in a radial package with through hole termination. The capacitor is RoHS compliant and packaged in tape and reel with 1800 units per package.
Sign in to ask questions about the Cornell Dubilier 185103J400RHB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185103J400RHB-F technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.295inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185103J400RHB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
