
This 100nF polyester film capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 250V DC and 160V AC. The capacitor is packaged in a radial case with a lead pitch of 0.197inch and a seated height of 0.394inch. It is available in quantities of 1200 and is RoHS compliant.
Sign in to ask questions about the Cornell Dubilier 185104K250RGB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185104K250RGB-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185104K250RGB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.