This 100nF polyester film capacitor from Cornell Dubilier is rated for 63V DC and 40V AC. It has a tolerance of 10% and operates over a temperature range of -55°C to 125°C. The capacitor is packaged in a radial lead configuration with a seated height of 0.256inch and is available in quantities of 2500 per reel.
Sign in to ask questions about the Cornell Dubilier 185104K63RAB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185104K63RAB-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.256inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185104K63RAB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.