This 0.1uF film capacitor from Cornell Dubilier has a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. It features a tolerance of 20% and is constructed with a PET dielectric. The capacitor is wound and has a size of 7.2 X 2.5 X 6.5mm. It can operate between -55°C and 125°C and is mounted through a radial terminal with a 5mm pitch.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 185104M63RAC technical specifications.
| Capacitance | 0.1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.