
The 185105K63RGB-F is a 1uF polyester film capacitor with a DC rated voltage of 63V and a tolerance of 10%. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is packaged in a radial format with a lead pitch of 0.197inch and a length of 0.283inch. It is available in quantities of 1000 and is packaged on tape and reel. The 185105K63RGB-F is RoHS compliant.
Sign in to ask questions about the Cornell Dubilier 185105K63RGB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185105K63RGB-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185105K63RGB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.