This 1uF film capacitor from Cornell Dubilier has a rated voltage of 63VDC and 40VAC, with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is constructed with a wound design. The capacitor is available in a through-hole radial package with a terminal pitch of 5mm and a size of 7.2 X 6 X 11mm.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 185105M63RGA technical specifications.
| Capacitance | 1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 6 X 11mm |
| Terminal Pitch | 5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |