This 1.5nF polyester film capacitor is rated for 100V DC and 63V AC. It has a tolerance of 5% and is suitable for use in a variety of applications. The capacitor is packaged in a radial lead configuration and is available in quantities of 2500. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C.
Sign in to ask questions about the Cornell Dubilier 185152J100RAA-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185152J100RAA-F technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.256inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185152J100RAA-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.