The Cornell Dubilier 185152J400RAA-F is a film capacitor with a capacitance of 1.5nF and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial case and is terminated with PC pins. It is available in quantities of 2500 and is packaged on a tape and reel. The capacitor is RoHS compliant and has a voltage rating of 200V AC and 400V DC.
Cornell Dubilier 185152J400RAA-F technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.