This 1.5nF polyester film capacitor from Cornell Dubilier has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 100V and an AC voltage of 63V. The capacitor is available in a radial package with a lead pitch of 0.197inch and a seated height of 0.256inch. It is packaged in tape and reel quantities of 2500 units and is RoHS compliant.
Cornell Dubilier 185152K100RAB-F technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.256inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.