This 1.5nF polyester film capacitor from Cornell Dubilier features a radial package and through hole mount, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 200V AC and 400V DC, with a tolerance of 10%. The capacitor is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Cornell Dubilier 185152K400RAA-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185152K400RAA-F technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185152K400RAA-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.