The 185153J250RAA-F is a 15nF polyester film capacitor from Cornell Dubilier, rated for 250V DC and 160V AC. It features a radial package with a lead pitch of 0.197inch and a seated height of 0.256inch. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 2500 per reel. It is RoHS compliant and suitable for through-hole mounting.
Sign in to ask questions about the Cornell Dubilier 185153J250RAA-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185153J250RAA-F technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.256inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185153J250RAA-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.