This 15nF polyester film capacitor has a voltage rating of 200V AC and 400V DC. It features a radial package with through hole mounting and a tolerance of 10%. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Cornell Dubilier 185153K400RFB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185153K400RFB-F technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185153K400RFB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.