The 185154J50RAB-F is a 150nF polyester film capacitor from Cornell Dubilier. It has a DC rated voltage of 50V and an AC voltage rating of 30V. The capacitor is available in a radial package with a lead pitch of 0.197inch and a seated height of 0.256inch. It is designed for operation over a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor is supplied on tape and reel in quantities of 2500.
Sign in to ask questions about the Cornell Dubilier 185154J50RAB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185154J50RAB-F technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.256inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185154J50RAB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.