The 185 series film capacitor from Cornell Dubilier features a polyester dielectric material and a radial package with PC pin termination. It has a capacitance of 150nF and a DC rated voltage of 100V. The capacitor is RoHS compliant and has a tolerance of 10%. It operates over a temperature range of -55°C to 125°C and is available in a tape and reel packaging with 1400 units per package.
Sign in to ask questions about the Cornell Dubilier 185154K100RFB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185154K100RFB-F technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185154K100RFB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.