This 18nF film capacitor from Cornell Dubilier features a polyester dielectric material and a radial package with through hole mounting. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor has a DC rated voltage of 100V and an AC voltage rating of 63V with a 5% tolerance.
Cornell Dubilier 185183J100RAA-F technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.