The 18nF Polyester Film Capacitor from Cornell Dubilier is a film capacitor with a capacitance of 18nF, a DC rated voltage of 100V, and a tolerance of 10%. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Cornell Dubilier 185183K100RAB-F technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.256inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.