This 180nF polyester film capacitor has a DC rated voltage of 63V and an AC voltage rating of 40V. It features a 5% tolerance and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a radial case with a lead pitch of 0.197inch and a length of 0.283inch. The capacitor is RoHS compliant and available in quantities of 1800 per reel.
Cornell Dubilier 185184J63RCB-F technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.295inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.138inch |
| RoHS | Compliant |
No datasheet is available for this part.