The 185223J250RCB-F is a 22nF polyester film capacitor from Cornell Dubilier, rated for 250V with a 5% tolerance. It features a radial package with through hole mounting and is available in tape and reel packaging. This capacitor is compliant with RoHS regulations and has an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Cornell Dubilier 185223J250RCB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 185223J250RCB-F technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185223J250RCB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.