The 185223J400RGA-F is a 22nF polyester film capacitor from Cornell Dubilier. It features a radial package with a 5% tolerance and a maximum operating temperature of 125°C. The capacitor is rated for 400V DC and 200V AC, and is available in quantities of 1200 per reel. It is RoHS compliant and suitable for use in a variety of applications, including those requiring high reliability and stability.
Cornell Dubilier 185223J400RGA-F technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.